Part Details for N002-003-RD by Tripp Lite
Overview of N002-003-RD by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N002-003-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M5231
|
Newark | Network Cable, Rj45, Cat5E, 3Ft, Red, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:1M, Cable Length - Imperial:3Ft Rohs Compliant: Yes |Eaton Tripp Lite N002-003-RD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.8800 | Buy Now |
DISTI #
TL534-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
65 In Stock |
|
$1.2902 / $2.4900 | Buy Now |
DISTI #
N002-003-RD
|
Avnet Americas | 3FT CAT5E CAT5 350MHZ MOLDED PATCH CABLE RJ45 M/M RED 3' - Bulk (Alt: N002-003-RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N002-003-RD
|
Mouser Electronics | Ethernet Cables / Networking Cables 3' Cat5e/Cat5 350MHz RJ45 M/M Red 3' RoHS: Compliant | 1 |
|
$1.2900 / $2.4600 | Buy Now |
DISTI #
70590283
|
RS | Tripp Lite 3ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M Red 3' | Tripp Lite N002-003-RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $2.5400 | RFQ |
|
Onlinecomponents.com | Cable Assembly Molded 0.91m RJ-45 to RJ-45 M-M Carton RoHS: Compliant | 0 |
|
$1.2800 / $1.8900 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Molded Patch Cable | 50 |
|
$9.2500 | Buy Now |
Part Details for N002-003-RD
N002-003-RD CAD Models
N002-003-RD Part Data Attributes:
|
N002-003-RD
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N002-003-RD
Tripp Lite
CABLE PATCH CAT5E RED 3'
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | |
Connector Side1 | RJ45 MALE | |
Connector Side2 | RJ45 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.9 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Wire and Cable Name | CABLE ASSEMBLY |