Part Details for N002-001-GN by Tripp Lite
Overview of N002-001-GN by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N002-001-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0545
|
Newark | Network Cable, Rj45, Cat5E, 1Ft, Grn, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Green, Cable Length - Metric:300Mm, Cable Length - Imperial:1Ft Rohs Compliant: Yes |Eaton Tripp Lite N002-001-GN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.5600 | Buy Now |
DISTI #
TL522-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 1' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
140 In Stock |
|
$1.3349 / $2.4700 | Buy Now |
DISTI #
N002-001-GN
|
Avnet Americas | 1FT CAT5E CAT5 350MHZ MOLDED PATCH CABLE RJ45 M/M GREEN - Bulk (Alt: N002-001-GN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N002-001-GN
|
Mouser Electronics | Ethernet Cables / Networking Cables 1'Cat5e/Cat5 350MHz RJ45 M/M Green 1' | 0 |
|
$1.3300 / $2.4100 | Order Now |
DISTI #
70590271
|
RS | Tripp Lite 1ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M Green 1' | Tripp Lite N002-001-GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 / $2.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 390 Factory Stock |
|
$1.3500 / $2.0300 | Buy Now |
|
NAC | 1FT CAT5E GREEN PATCH CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$1.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 390 Factory Stock |
|
$1.3500 / $2.0300 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Molded Patch Cable | 50 |
|
$24.9900 | Buy Now |
Part Details for N002-001-GN
N002-001-GN CAD Models
N002-001-GN Part Data Attributes
|
N002-001-GN
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N002-001-GN
Tripp Lite
PATCH CABLE RJ45 M/M GREEN 1'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | |
Connector Side1 | RJ45 MALE | |
Connector Side2 | RJ45 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.304 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Wire and Cable Name | CABLE ASSEMBLY |