Part Details for N001-075-BL by Tripp Lite
Results Overview of N001-075-BL by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSGRN-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 1ft | |
SN0014HBL | Texas Instruments | Radiation-hardened, QMLV and QMLP, 1.5A ultra-low-noise high-PSRR low-dropout (LDO) regulator 14-CFP 25 to 25 |
Price & Stock for N001-075-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6923
|
Newark | Network Cable, Rj45, Cat5E, 75Ft, Blu, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj4... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3700 / $24.4100 | Buy Now |
DISTI #
N001-075-BL
|
Avnet Americas | 75FT CAT5E / CAT5 SNAGLESS MOLDED PATCH CABLE RJ45 M/M BLUE - Bulk (Alt: N001-075-BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N001-075-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables 75'Cat5e/Cat5 350MHz RJ45 M/M Blue 75' | 1 |
|
$15.4200 / $21.4400 | Buy Now |
DISTI #
70590262
|
RS | Tripp Lite 75ft Cat5e / Cat5 350MHz Snagless Patch Cable RJ45 M/M Blue 75' | Tripp Lite N001-075-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1500 / $21.6600 | RFQ |
|
Onlinecomponents.com | Cat5e 350MHz Snagless Molded Patch Cable (RJ45 M/M) - Blue, 75-ft. RoHS: Compliant | 237 Factory Stock |
|
$15.8700 / $20.8300 | Buy Now |
|
Master Electronics | Cat5e 350MHz Snagless Molded Patch Cable (RJ45 M/M) - Blue, 75-ft. RoHS: Compliant | 237 Factory Stock |
|
$15.8700 / $20.8300 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Snagless Molded Patch Cable | 50 |
|
$44.9900 | Buy Now |
Part Details for N001-075-BL
N001-075-BL CAD Models
N001-075-BL Part Data Attributes
|
N001-075-BL
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N001-075-BL
Tripp Lite
PATCH CABLE RJ45 M/M BLUE 75'
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Connector Support Type | CABLE ASSEMBLY |