Part Details for N001-025-GN by Tripp Lite
Results Overview of N001-025-GN by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSGRN-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 1ft |
Price & Stock for N001-025-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6913
|
Newark | Network Cable, Rj45, Cat5E, 25Ft, Grn, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj4... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $8.9900 | Buy Now |
DISTI #
N001-025-GN
|
Avnet Americas | 25FT CAT5E / CAT5 SNAGLESS MOLDED PATCH CABLE RJ45 M/M GREEN - Bulk (Alt: N001-025-GN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N001-025-GN
|
Mouser Electronics | Ethernet Cables / Networking Cables 25'Cat5e/Cat5 350MHz RJ45 M/M Green 25' | 6 |
|
$7.3400 / $8.8800 | Buy Now |
DISTI #
70590246
|
RS | Tripp Lite 25ft Cat5e / Cat5 350MHz Snagless Patch Cable RJ45 M/M Green 25' | Tripp Lite N001-025-GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8900 / $8.9700 | RFQ |
|
Onlinecomponents.com | Cat5e 350MHz Snagless Molded Patch Cable (RJ45 M/M) - Green, 25-ft. RoHS: Compliant | 740 Factory Stock |
|
$5.2800 / $7.9200 | Buy Now |
|
NAC | 25FT CAT5E / CAT5 SNAGLESS MOLDED PATCH CABLE RJ45 M/M GREEN 25FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cat5e 350MHz Snagless Molded Patch Cable (RJ45 M/M) - Green, 25-ft. RoHS: Compliant | 740 Factory Stock |
|
$5.2800 / $7.9200 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Snagless Molded Patch Cable | 29 |
|
$29.9900 | Buy Now |
Part Details for N001-025-GN
N001-025-GN CAD Models
N001-025-GN Part Data Attributes
|
N001-025-GN
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N001-025-GN
Tripp Lite
PATCH CABLE RJ45 M/M GREEN 25'
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Connector Support Type | CABLE ASSEMBLY |