Part Details for N001-015-RD by Tripp Lite
Overview of N001-015-RD by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSGRN-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 1ft | |
10106262-N001002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4S+22ACP, Right Angle, Header. |
Price & Stock for N001-015-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6908
|
Newark | Network Cable, Rj45, Cat5E, 15Ft, Red, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:4.6M, Cable Length - Imperial:15Ft Rohs Compliant: Yes |Eaton Tripp Lite N001-015-RD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $6.6900 | Buy Now |
DISTI #
TL2052-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 15' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
203 In Stock |
|
$3.6960 / $6.3400 | Buy Now |
DISTI #
N001-015-RD
|
Avnet Americas | 15FT CAT5E / CAT5 SNAGLESS MOLDED PATCH CABLE RJ45 M/M RED - Bulk (Alt: N001-015-RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N001-015-RD
|
Mouser Electronics | Ethernet Cables / Networking Cables 15'Cat5e/Cat5 350MHz RJ45 M/M Red 15' | 0 |
|
$3.6900 / $6.3100 | Order Now |
DISTI #
70590239
|
RS | Tripp Lite 15ft Cat5e / Cat5 350MHz Snagless Patch Cable RJ45 M/M Red 15' | Tripp Lite N001-015-RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8600 / $6.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$3.6600 / $5.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$3.6600 / $5.9600 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Snagless Molded Patch Cable | 0 |
|
$29.9900 | Buy Now |