Part Details for N001-014-BK by Tripp Lite
Results Overview of N001-014-BK by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSGRN-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 1ft |
Price & Stock for N001-014-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1471
|
Newark | Network Cable, Rj45, Cat5E, 14Ft, Blk, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj4... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $6.0500 | Buy Now |
DISTI #
N001-014-BK
|
Avnet Americas | 14FT CAT5E / CAT5 SNAGLESS MOLDED PATCH CABLE RJ45 M/M BLACK - Bulk (Alt: N001-014-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N001-014-BK
|
Mouser Electronics | Ethernet Cables / Networking Cables 14'Cat5e/Cat5 350MHz RJ45 M/M Black 14' RoHS: Compliant | 15 |
|
$3.1100 / $5.3200 | Buy Now |
DISTI #
70590227
|
RS | Tripp Lite 14ft Cat5e / Cat5 350MHz Snagless Patch Cable RJ45 M/M Black 14 | Tripp Lite N001-014-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$4.4600 / $5.3700 | Buy Now |
|
Onlinecomponents.com | Cat5e 350MHz Snagless Molded Patch Cable (RJ45 M/M) - Black, 14-ft. RoHS: Compliant |
128 In Stock 2486 Factory Stock |
|
$3.1900 / $4.7900 | Buy Now |
DISTI #
84767969
|
Verical | Cable Assembly Cat 5/Cat 5e 4.27m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant Min Qty: 15 Package Multiple: 5 | Americas - 125 |
|
$4.4330 / $6.2270 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cat5e 350MHz Snagless Molded Patch Cable (RJ45 M/M) - Black, 14-ft. RoHS: Compliant |
128 In Stock 2486 Factory Stock |
|
$3.1900 / $4.7900 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Snagless Molded Patch Cable | 50 |
|
$24.9900 | Buy Now |
Part Details for N001-014-BK
N001-014-BK CAD Models
N001-014-BK Part Data Attributes
|
N001-014-BK
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N001-014-BK
Tripp Lite
CABLE PATCH CAT5E BLACK 14'
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Tripp Lite | |
Connector Support Type | CABLE ASSEMBLY |