Part Details for N001-010-BL by Tripp Lite
Results Overview of N001-010-BL by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSGRN-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 1ft |
Price & Stock for N001-010-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1468
|
Newark | Network Cable, Cat5/E, 3.048M, Blue, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$3.1300 / $5.1100 | Buy Now |
DISTI #
N001-010-BL
|
Avnet Americas | Cable Assembly Cat 5e Patch 3.05m 8POS RJ45 to 8POS RJ45 PL-PL - Bulk (Alt: N001-010-BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N001-010-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat5e (350MHz) Blue Snagles - 10ft RoHS: Compliant | 10 |
|
$2.8500 / $4.9100 | Buy Now |
DISTI #
70590218
|
RS | Tripp Lite 10ft Cat5e / Cat5 350MHz Snagless Patch Cable RJ45 M/M Blue 10 | Tripp Lite N001-010-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$4.1200 / $4.9600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 5/Cat 5e 3.05m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant |
363 In Stock 12707 Factory Stock |
|
$2.8500 / $4.1700 | Buy Now |
DISTI #
67513715
|
Verical | Cable Assembly RJ-45 to RJ-45 Straight to Straight RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2126 | Americas - 360 |
|
$3.9520 / $5.4210 | Buy Now |
|
NAC | 10' Blue Snagless Cat5e RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cable Assembly Cat 5/Cat 5e 3.05m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant |
363 In Stock 12707 Factory Stock |
|
$2.8500 / $4.1700 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Snagless Molded Patch Cable | 50 |
|
$8.5500 | Buy Now |
Part Details for N001-010-BL
N001-010-BL CAD Models
N001-010-BL Part Data Attributes
|
N001-010-BL
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N001-010-BL
Tripp Lite
CABLE PATCH CAT5E BLUE 10'
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Tripp Lite | |
Connector Support Type | CABLE ASSEMBLY |