Part Details for N001-006-RD by Tripp Lite
Results Overview of N001-006-RD by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSGRN-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 1ft |
Price & Stock for N001-006-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6542
|
Newark | 6Ft Red Snagless Cat5E Cbl |Eaton Tripp Lite N001-006-RD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $4.0900 | Buy Now |
DISTI #
545-N001-006-RD
|
Mouser Electronics | Ethernet Cables / Networking Cables 6FT RED SNAGLESS CAT5E CBL | 0 |
|
$3.0700 / $3.9100 | Order Now |
DISTI #
71308473
|
RS | Tripp Lite Cat5 Cat5e Snagless Molded Patch Cable UTP Red RJ45 M/M 6ft 6 | Tripp Lite N001-006-RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 / $3.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 674 Factory Stock |
|
$2.1500 / $3.2300 | Buy Now |
|
NAC | 6FT CAT5 CAT5E PATCH CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 674 Factory Stock |
|
$2.1500 / $3.2300 | Buy Now |
|
Neutron USA | 6FT CAT5 CAT5E PATCH CABLE SNAGLESS MOLDED UTP RED RJ45 M/M | 50 |
|
$7.3000 | Buy Now |