Part Details for N001-005-GY by Tripp Lite
Results Overview of N001-005-GY by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSGRN-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 1ft |
Price & Stock for N001-005-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H9864
|
Newark | Network Cable, Rj45, Cat5E, 5Ft, Gry, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.8700 | Buy Now |
DISTI #
N001-005-GY
|
Avnet Americas | 5FT CAT5E CAT5 SNAGLESS MOLDED PATCH CABLE RJ45 M/M GRAY 5' - Bulk (Alt: N001-005-GY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N001-005-GY
|
Mouser Electronics | Ethernet Cables / Networking Cables 5' Cat5e/Cat5 350MHz RJ45 M/M Gray 5' | 0 |
|
$2.6500 / $3.7800 | Order Now |
DISTI #
V99:2348_19021413
|
Arrow Electronics | Cable Assembly Cat 5/Cat 5e 1.52m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 10 |
|
$0.1448 / $0.7609 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 5/Cat 5e 1.52m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant | 0 |
|
$2.0300 / $3.0600 | Buy Now |
DISTI #
25965249
|
Verical | Cable Assembly Cat 5/Cat 5e 1.52m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 10 |
|
$0.1448 | Buy Now |
|
NAC | 5FT CAT5 CAT5E GRAY PATCH CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Cat5e 350MHz Snagless Molded Patch Cable | 0 |
|
$24.9900 | Buy Now |