Part Details for N001-003-BL by Tripp Lite
Overview of N001-003-BL by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSGRN-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSGRN-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 1ft |
Price & Stock for N001-003-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1451
|
Newark | N/W Cable, Rj45 Plug-Plug, 3Ft, Blue, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:900Mm, Cable Length - Imperial:3Ft Rohs Compliant: Yes |Eaton Tripp Lite N001-003-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$2.2600 / $3.2200 | Buy Now |
DISTI #
TL1116-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4336 In Stock |
|
$1.6125 / $3.7800 | Buy Now |
DISTI #
N001-003-BL
|
Avnet Americas | Cable Assembly Patch Cord 0.9m 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: N001-003-BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N001-003-BL
|
Mouser Electronics | Ethernet Cables / Networking Cables 3' Cat5e/Cat5 350MHz RJ45 M/M Blue 3' RoHS: Compliant | 0 |
|
$1.6600 / $3.1000 | Order Now |
DISTI #
70590188
|
RS | Tripp Lite 3ft Cat5e / Cat5 350MHz Snagless Patch Cable RJ45 M/M Blue 3 | Tripp Lite N001-003-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 |
|
$2.7900 / $3.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7007 Factory Stock |
|
$1.6900 / $2.5400 | Buy Now |
|
NAC | 3FT CAT5 CAT5E BLUE PATCH CABLE. SNAGLESS MOLDED M/M RJ45 350MHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 78 |
|
$2.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 7007 Factory Stock |
|
$1.6900 / $2.5400 | Buy Now |
|
Neutron USA | Tripp Lite Cat5e 350MHz Snagless Molded Patch Cable | 50 |
|
$9.2000 | Buy Now |