Part Details for N-P-141(42) by Hirose Electric Co Ltd
Overview of N-P-141(42) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-P-141(42)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N-P-141(42)-ND
|
DigiKey | CONN COAX N PLUG STR Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$38.9910 | Buy Now |
DISTI #
N-P-141(42)
|
Avnet Americas | Connector RF N Type Plug 0Hz to 2GHz 50Ohm Straight Cable Mount Gold - Bag (Alt: N-P-141(42)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000005534453
|
Sager | RF Connectors / Coaxial Connectors | 0 |
|
Buy Now |