Part Details for N-700AAC by Panasonic Electronic Components
Overview of N-700AAC by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N-700AAC
N-700AAC CAD Models
N-700AAC Part Data Attributes
|
N-700AAC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
N-700AAC
Panasonic Electronic Components
Secondary Battery, 1.2V, 0.7Ah, 70mA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
Samacsys Manufacturer | Panasonic | |
Battery Size | AA | |
Battery Type | SECONDARY | |
Capacity | 0.7 Ah | |
Diameter | 13.8 mm | |
Height | 49.5 mm | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Standard Charge Current | 70 mA | |
Standard Charge Time | 57600 s | |
Terminal Type | BUTTON | |
Voltage | 1.2 V | |
Weight | 23 g |