Part Details for N-700-2-CI by Bivar Inc
Overview of N-700-2-CI by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-700-2-CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2934
|
Newark | Narr-O-Gides, Press-In Card Guide, Narrow, Conductive Insert, 7 In. Length, 0.078 Slot Width, Nylon, 94V-2, Natural |Bivar N-700-2-CI Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
N-700-2-CI-ND
|
DigiKey | CARD GUIDE NARROW 7".078 NYL NAT Min Qty: 1000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2317 | Buy Now |
DISTI #
749-N-700-2-CI
|
Mouser Electronics | Racks & Rack Cabinet Accessories NARR-O-GIDES, Press-In Card Guide, Narrow, Conductive Insert, 7 in. Length, 0.078 Slot Width, Nylon, 94V-2, Natural RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4500 | Buy Now |
Part Details for N-700-2-CI
N-700-2-CI CAD Models
N-700-2-CI Part Data Attributes:
|
N-700-2-CI
Bivar Inc
Buy Now
|
Compare Parts:
N-700-2-CI
Bivar Inc
|
Samacsys Manufacturer | Bivar |