Part Details for N-53MG by Triad Magnetics
Overview of N-53MG by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30853MGT-XXXGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
CD74HC4053MG4 | Texas Instruments | High-speed CMOS triple 2-channel analog multiplexer & demultiplexer 16-SOIC -55 to 125 |
Price & Stock for N-53MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F1043
|
Newark | Isolation Transformer, Chassis Mount Transformer Type:Safety Isolating, Secondary Voltages:115V, Power Rating:85Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:740Ma Rohs Compliant: Yes |Triad Magnetics N-53MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7100 / $88.0700 | Buy Now |
DISTI #
237-1860-ND
|
DigiKey | XFRMR ISOL 115V TO 115V 85VA Min Qty: 1 Lead time: 23 Weeks Container: Box |
18 In Stock |
|
$53.4376 / $57.0700 | Buy Now |
DISTI #
553-N53MG
|
Mouser Electronics | Power Transformers POWER XFMR 115V@0.740A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET RoHS: Compliant | 6 |
|
$53.4300 / $54.7200 | Buy Now |
DISTI #
74749104
|
RS | Power Transformer 115V at 0.740A 115V Chassis Mount w/AC Ground Cord and Socket | Triad Magnetics N-53MG RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$64.1200 | RFQ |
|
Future Electronics | POWER XFMR 115V@0.740A 115V CHASSIS MT w/AC GROUND CORD & SOCKET RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 18 Weeks Container: Box | 0Box |
|
$60.3400 / $62.2100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 85VA Wire Lead Flange Mount RoHS: Compliant |
8 In Stock 32 Factory Stock |
|
$50.5900 / $56.7900 | Buy Now |
DISTI #
63254035
|
Verical | Power Transformer 1500Vrms 85VA Wire Lead Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 7 |
|
$67.0930 / $73.8270 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 85VA Wire Lead Flange Mount RoHS: Compliant |
8 In Stock 32 Factory Stock |
|
$50.5900 / $56.7900 | Buy Now |
Part Details for N-53MG
N-53MG CAD Models
N-53MG Part Data Attributes
|
N-53MG
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
N-53MG
Triad Magnetics
Power Transformer, 500VA,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | ISOLATION | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 134.92 mm | |
Input Voltage-Max | 115 V | |
Isolation Voltage | 1500 V | |
Length | 114.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 4.35 A | |
Output Voltage 1 | 115 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 500 VA | |
Width | 158.75 mm |