Part Details for N-500MG by Triad Magnetics
Overview of N-500MG by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for N-500MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4180
|
Newark | Auto Transformer, Voltage Function:Step-Up, Input Voltage:115V, Output Voltage:230V, Power Rating:500Va, Output Current:2.2A, Isolation Voltage:1.5Kv, Transformer Mounting:Chassis Mount, Product Range:N Series, Frequency:60Hz Rohs Compliant: Yes |Triad Magnetics N-500MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1900 / $90.9300 | Buy Now |
DISTI #
237-1858-ND
|
DigiKey | XFRMR NON-ISOL 115V-230V 500VA Min Qty: 1 Lead time: 23 Weeks Container: Box |
21 In Stock |
|
$82.6820 / $95.3800 | Buy Now |
DISTI #
553-N500MG
|
Mouser Electronics | Autotransformers POWER AUTO-XFMR 230V@2.2A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET RoHS: Compliant | 3 |
|
$83.8100 / $89.0900 | Buy Now |
DISTI #
70218188
|
RS | Transformer, Auto, Enclosed, 1, Freq 50/60Hz, Pri 115VAC, Sec 230VAC, Sec 2.2A | Triad Magnetics N-500MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$90.6000 | Buy Now |
|
Future Electronics | POWER AUTO-XFMR 230V@2.2A 115V CHASSIS MT w/AC GROUND CORD & SOCKET RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$91.5200 / $96.1000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 500VA Wire Lead Flange Mount RoHS: Compliant |
8 In Stock 63 Factory Stock |
|
$75.5700 / $86.1300 | Buy Now |
DISTI #
51654184
|
Verical | Power Transformer 1500Vrms 500VA Wire Lead Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 7 |
|
$101.2570 / $111.9690 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 500VA Wire Lead Flange Mount RoHS: Compliant |
8 In Stock 63 Factory Stock |
|
$75.5700 / $86.1300 | Buy Now |
|
Neutron USA | Autotransformers 115-230V 500VA 2.2A | 21 |
|
$246.3500 | Buy Now |
Part Details for N-500MG
N-500MG CAD Models
N-500MG Part Data Attributes
|
N-500MG
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
N-500MG
Triad Magnetics
Auto Transformer, 500VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Height | 117.48 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 120.65 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 2.2 A | |
Output Voltage 1 | 230 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 500 VA | |
Width | 98.43 mm |