Part Details for N-4MG by Triad Magnetics
Overview of N-4MG by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for N-4MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B6783
|
Newark | Step-Up/Step-Down Auto Transformer, Voltage Function:Step-Down, Input Voltage:230V, Output Voltage:115V, Power Rating:150Va, Output Current:1.3A, Isolation Voltage:1.5Kv, Transformer Mounting:Chassis Mount, Product Range:N Series Rohs Compliant: Yes |Triad Magnetics N-4MG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.9600 / $100.0400 | Buy Now |
DISTI #
237-1857-ND
|
DigiKey | XFRMR NON-ISOL 230V-115V 150VA Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$60.7000 / $64.8300 | Buy Now |
DISTI #
553-N4MG
|
Mouser Electronics | Autotransformers POWER AUTO-XFMR 115V@1.3A 230V CHASSIS MOUNT w/AC GROUND CORD & SOCKET: I RoHS: Compliant | 0 |
|
$60.7000 / $64.8300 | Order Now |
DISTI #
71532533
|
RS | POWER AUTO-XFMR 115V@1.3A 230V CHASSIS MOUNT w/AC | Triad Magnetics N-4MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.9200 / $74.3600 | RFQ |
|
Future Electronics | POWER AUTO-XFMR 115V@1.3A 230V CHASSIS MT w/AC GROUND CORD & SOCKET: REV AI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$80.9500 / $84.9900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 150VA 6Term. Screw Terminal Flange Mount |
8 In Stock 57 Factory Stock |
|
$60.8900 / $80.2100 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 150VA 6Term. Screw Terminal Flange Mount |
8 In Stock 57 Factory Stock |
|
$60.8900 / $80.2100 | Buy Now |
|
Neutron USA | Autotransformers 230/115V 150VA XFMR STEP-UP/STEP-DOWN | 2 |
|
$197.1000 | Buy Now |
Part Details for N-4MG
N-4MG CAD Models
N-4MG Part Data Attributes:
|
N-4MG
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
N-4MG
Triad Magnetics
Auto Transformer, 150VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Height | 91.28 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 107.95 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Output Current 1 | 1.3 A | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 150 VA | |
Width | 75.41 mm |