Part Details for N-450-2-CI by Bivar Inc
Overview of N-450-2-CI by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-450-2-CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6108
|
Newark | Narr-O-Gides, Press-In Card Guide, Narrow, Conductive Insert, 4.5 In. Length, 0.078 Slot Width, Nylon, 94V-2, Natural |Bivar N-450-2-CI RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.9200 | Buy Now |
DISTI #
N-450-2-CI-ND
|
DigiKey | CARD GUIDE NAR 4.5X0.078" NAT Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1470 | Buy Now |
DISTI #
749-N-450-2-CI
|
Mouser Electronics | Racks & Rack Cabinet Accessories Narr-O-Gide 4.5in Nylon Natural 94V-2 RoHS: Compliant | 0 |
|
$1.8500 / $1.8700 | Order Now |
DISTI #
70535534
|
RS | NARR-O-GIDES, Press-In Card Guide, Narrow,4.5in.,0.078 Slot Width, Nylon,94V-2 | Bivar Inc. N-450-2-CI RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.5600 | Buy Now |
Part Details for N-450-2-CI
N-450-2-CI CAD Models
N-450-2-CI Part Data Attributes
|
N-450-2-CI
Bivar Inc
Buy Now
|
Compare Parts:
N-450-2-CI
Bivar Inc
|
Samacsys Manufacturer | Bivar |