Part Details for N-32B by Essentra Components
Overview of N-32B by Essentra Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-32B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4168
|
Newark | Cable Clamp, Nylon 6.6, Natural, Cable Clamp/Clip Type:Adjustable Releasable Cable Clamp, Internal Diameter:44.5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:- Rohs Compliant: Yes |Essentra Components N-32B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 393 |
|
$0.3920 | Buy Now |
DISTI #
RPC1245-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
843 In Stock |
|
$0.3869 / $0.8300 | Buy Now |
DISTI #
144-N-32B
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Natural,1-3/4 in-2 in, Clamp,Screw Mount,Natural RoHS: Compliant | 975 |
|
$0.5060 / $0.8200 | Buy Now |
DISTI #
70904549
|
RS | Clamp, Screw Mnt, Natural,1-3/4 in-2 in | Essentra Components N-32B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8200 | RFQ |
|
Future Electronics | 1.750 (44.45mm), 1.875 X 2.000, , P-Type Natural Fastener, Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.6150 / $0.6500 | Buy Now |
|
Bisco Industries | 400 |
|
Buy Now | ||
DISTI #
RICN-32B
|
Heilind Electronics | ClampScrew MntNatural1-3/4 in-2 in Clamp Screw Mount Natural | Americas - 294 in Stock |
|
$0.3556 / $0.7025 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 44.5 - 50.8 mm (1.750 - 2.000 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant |
1000 In Stock |
|
$0.3110 / $0.8300 | Buy Now |
DISTI #
51688373
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 44.5mm Min Qty: 75 Package Multiple: 25 Date Code: 1904 | Americas - 1000 |
|
$0.8392 / $1.1528 | Buy Now |
DISTI #
71321428
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 44.5mm Min Qty: 128 Package Multiple: 1 | Americas - 393 |
|
$0.6144 / $0.6401 | Buy Now |
Part Details for N-32B
N-32B CAD Models
N-32B Part Data Attributes
|
N-32B
Essentra Components
Buy Now
|
Compare Parts:
N-32B
Essentra Components
|
Samacsys Manufacturer | Essentra Components |