Part Details for N-250-2 by Bivar Inc
Overview of N-250-2 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-250-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5007
|
Newark | Narr-O-Gides, Press-In Card Guide, Narrow, 2.5 In. Length, 0.078 Slot Width, Nylon, 94V-2, Natural/Box |Bivar N-250-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2410 / $0.4070 | Buy Now |
DISTI #
492-1008-ND
|
DigiKey | CARD GUIDE NAR 2.5X0.078" NAT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2098 In Stock |
|
$0.2522 / $0.6000 | Buy Now |
DISTI #
749-N-250-2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Narr-O-Gide 2.5in Nylon Natural 94V-2 RoHS: Compliant | 0 |
|
$0.2700 / $0.6000 | Order Now |
DISTI #
70535527
|
RS | NARR-O-GIDES, Press-In Card Guide, Narrow,2.5in. Length,.078 Width, Nylon,94V-2 | Bivar Inc. N-250-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.5700 | RFQ |
|
Future Electronics | Narrow Width Press- in Card Guide 2.5 in Long Narr-O-Gide RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2650 / $0.3150 | Buy Now |
|
Bisco Industries | 36 |
|
Buy Now | ||
DISTI #
BIVN-250-2
|
DB Roberts | NARR-O-GIDES, PRESS-IN CARD GUIDE, NARROW, 2.5 IN. LENGTH | 85 |
|
$0.6192 | Buy Now |