Part Details for N-175CS by Century Spring Corp
Overview of N-175CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1175CST-5#TRPBF | Analog Devices | 500mA Neg L Drop uP Reg | |
LT1175CST-5#PBF | Analog Devices | 500mA Neg L Drop uP Reg | |
LT1175CS8#PBF | Analog Devices | 500mA Neg L Drop uP Reg |
Price & Stock for N-175CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-N-175CS-ND
|
DigiKey | EXT O= .109,L= .50,W= .007 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
659 In Stock |
|
$1.4175 / $1.8900 | Buy Now |