Part Details for N-1000MG by Triad Magnetics
Overview of N-1000MG by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-1000MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1846-ND
|
DigiKey | XFRMR NON-ISOL 115V-230V 1000VA Min Qty: 1 Lead time: 23 Weeks Container: Box |
6 In Stock |
|
$177.0470 / $194.5200 | Buy Now |
DISTI #
553-N1000MG
|
Mouser Electronics | Autotransformers POWER AUTO-XFMR 230V@4.35A 115V CHASSIS MOUNT w/AC GROUND CORD & SOCKET RoHS: Compliant | 0 |
|
$186.5900 | Order Now |
DISTI #
71532529
|
RS | POWER AUTO-XFMR 230V@4.35A 115V CHASSIS MOUNT w/A | Triad Magnetics N-1000MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$196.5900 | RFQ |
|
Future Electronics | POWER AUTO-XFMR 230V@4.35A 115V CHASSIS MT w/AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$198.5900 / $208.5200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 1kVA Wire Lead Flange Mount RoHS: Compliant |
5 In Stock 55 Factory Stock |
|
$182.9100 / $194.9700 | Buy Now |
DISTI #
61890845
|
Verical | Power Transformer 1500Vrms 1kVA Wire Lead Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 4 |
|
$237.7830 / $253.4610 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 1kVA Wire Lead Flange Mount RoHS: Compliant |
5 In Stock 55 Factory Stock |
|
$182.9100 / $194.9700 | Buy Now |
|
Neutron USA | Autotransformers 115/230V 1000VA XFMR STEP-UP/STEP-DOWN | 11 |
|
$473.5500 | Buy Now |
Part Details for N-1000MG
N-1000MG CAD Models
N-1000MG Part Data Attributes
|
N-1000MG
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
N-1000MG
Triad Magnetics
Auto Transformer, 1000VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Height | 136.53 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 139.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 4.35 A | |
Output Voltage 1 | 230 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 1000 VA | |
Width | 114.3 mm |