Part Details for N/S240-033240-0331-9PSPDP by Glenair Inc
Overview of N/S240-033240-0331-9PSPDP by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
SER1360-331KLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
Part Details for N/S240-033240-0331-9PSPDP
N/S240-033240-0331-9PSPDP CAD Models
N/S240-033240-0331-9PSPDP Part Data Attributes
|
N/S240-033240-0331-9PSPDP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
N/S240-033240-0331-9PSPDP
Glenair Inc
CONNECTOR, 9-9 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 1.205 inch | |
Body Length | 0.785 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES |
Alternate Parts for N/S240-033240-0331-9PSPDP
This table gives cross-reference parts and alternative options found for N/S240-033240-0331-9PSPDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N/S240-033240-0331-9PSPDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-0335-9PSPDP | Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Male-Female | Glenair Inc | N/S240-033240-0331-9PSPDP vs 240-0335-9PSPDP |
240-0333-9PSPDP | Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Male-Female | Glenair Inc | N/S240-033240-0331-9PSPDP vs 240-0333-9PSPDP |
N/S240-033240-0336-9PSPDP | CONNECTOR, 9-9 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER | Glenair Inc | N/S240-033240-0331-9PSPDP vs N/S240-033240-0336-9PSPDP |
240-0334-9PSPDP | Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Male-Female | Glenair Inc | N/S240-033240-0331-9PSPDP vs 240-0334-9PSPDP |
240-0332-9PSPDP | Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Male-Female | Glenair Inc | N/S240-033240-0331-9PSPDP vs 240-0332-9PSPDP |
240-0336-9PSPDP | Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Male-Female | Glenair Inc | N/S240-033240-0331-9PSPDP vs 240-0336-9PSPDP |
N/S240-033240-0335-9PSPDP | CONNECTOR, 9-9 CONTACT(S), PANEL MOUNT, MALE-FEMALE, RECTANGULAR ADAPTER | Glenair Inc | N/S240-033240-0331-9PSPDP vs N/S240-033240-0335-9PSPDP |