Part Details for N/MS3106B18-12P by JAE Electronics
Overview of N/MS3106B18-12P by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for N/MS3106B18-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-N/MS3106B18-12P
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$24.2300 / $32.7300 | Order Now |
DISTI #
JAEN/MS3106B18-12P
|
Heilind Electronics | Americas - 0 in Stock |
|
$27.2154 / $28.5323 | Buy Now | |
|
Onlinecomponents.com | Straight Cable Plug 6 Pin - Solder Contacts equiv. to DMS3106B18-12P-F RoHS: Compliant | 0 |
|
$23.2300 / $30.5000 | Buy Now |