Part Details for N/MS3057-20A by Japan Aviation Electronics Industry Limited
Overview of N/MS3057-20A by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N/MS3057-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N/MS3057-20A-ND
|
DigiKey | CONN CAB CLAMP SZ32 1 3/4-18 -2B Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
28 In Stock |
|
$9.8738 / $15.9500 | Buy Now |
Part Details for N/MS3057-20A
N/MS3057-20A CAD Models
N/MS3057-20A Part Data Attributes:
|
N/MS3057-20A
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
N/MS3057-20A
Japan Aviation Electronics Industry Limited
Connector Accessory, Cable Clamp, Aluminium Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | CABLE CLAMP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 2 | SCREW |