Part Details for N 02 060 6114 001 by Amphenol Sine Systems
Overview of N 02 060 6114 001 by Amphenol Sine Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7016114AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
BQ296114DSGR | Texas Instruments | 2-4S Overvoltage Protector with LDO Output 8-WSON -40 to 110 | |
TPS61140DRCR | Texas Instruments | Dual, 2x 27V, 700mA Switch, 1.2MHz Boost Converter with Single Inductor White LED and OLED Driver 10-VSON -40 to 85 |
Price & Stock for N 02 060 6114 001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEN 02 060 6114 001
|
Heilind Electronics | C146 SOCKET CONTACT RADSOK 6,0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEN 02 060 6114 001
|
Interstate Connecting Components | C146 SOCKET CONTACT RADSOK 6,0 | 0 |
|
Buy Now |