There are no models available for this part yet.
Overview of MZT8-28VPS-KWB by SICK AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MZT8-28VPS-KWB by SICK AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM5697
|
Newark | Cylinder Sensor, T-Type, Pnp-No, 30Vdc Rohs Compliant: Yes |Sick MZT8-28VPS-KWB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.8200 / $117.9800 | Buy Now | |
DISTI #
MZT8-28VPS-KWB
|
TME | Sensor: magnetic field, 2.8mT, 10÷30VDC, OUT: PNP / NO, IP67,IP69K Min Qty: 1 | 0 |
|
$65.6300 / $71.1000 | RFQ | |
Neutron USA | Mag Cylinder Sensor, T-Slot, PNP,NO, DC 3-Wire, 5m Cable 3-Wire, 1057030 | 1 |
|
$264.9000 | Buy Now |