Part Details for MZS 1 - PRUEF SCHWARZ / BLACK by SKS Kontakttechnik GmbH
Overview of MZS 1 - PRUEF SCHWARZ / BLACK by SKS Kontakttechnik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for MZS 1 - PRUEF SCHWARZ / BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26761320
|
Verical | Needle Shaped, Long Stainless Steel Test Probe RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$4.0863 / $4.9634 | Buy Now |
DISTI #
C1S716600018139
|
Chip1Stop | Unclassified | 2 |
|
$8.3700 | Buy Now |