Part Details for MZPY9.1RLTA2 by Motorola Semiconductor Products
Overview of MZPY9.1RLTA2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MZPY9.1RLTA2
MZPY9.1RLTA2 CAD Models
MZPY9.1RLTA2 Part Data Attributes
|
MZPY9.1RLTA2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MZPY9.1RLTA2
Motorola Semiconductor Products
Zener Diode, 9.1V V(Z), 6.08%, 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 50 mA |
Alternate Parts for MZPY9.1RLTA2
This table gives cross-reference parts and alternative options found for MZPY9.1RLTA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MZPY9.1RLTA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZPY9.1RLTA | Zener Diode, 9.1V V(Z), 6.08%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MZPY9.1RLTA2 vs MZPY9.1RLTA |
MZPY9.1RLRL | Zener Diode, 9.1V V(Z), 6.08%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MZPY9.1RLTA2 vs MZPY9.1RLRL |
MZPY9.1RLTA | 9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MZPY9.1RLTA2 vs MZPY9.1RLTA |
MZPY9.1RLRL2 | 9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MZPY9.1RLTA2 vs MZPY9.1RLRL2 |
MZPY9.1RLRL | 9.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MZPY9.1RLTA2 vs MZPY9.1RLRL |