Part Details for MZPY8.2RLC by Motorola Semiconductor Products
Overview of MZPY8.2RLC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MZPY8.2RLC
MZPY8.2RLC CAD Models
MZPY8.2RLC Part Data Attributes
|
MZPY8.2RLC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MZPY8.2RLC
Motorola Semiconductor Products
Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 100 mA |
Alternate Parts for MZPY8.2RLC
This table gives cross-reference parts and alternative options found for MZPY8.2RLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MZPY8.2RLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZPY8.2RLCRL | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MZPY8.2RLC vs MZPY8.2RLCRL |
MZPY8.2CRL2 | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MZPY8.2RLC vs MZPY8.2CRL2 |
MZPY8.2CTA2 | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MZPY8.2RLC vs MZPY8.2CTA2 |
MZPY8.2CRL | 8.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MZPY8.2RLC vs MZPY8.2CRL |
MZPY8.2RLC | 8.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MZPY8.2RLC vs MZPY8.2RLC |
MZPY8.2CTA | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MZPY8.2RLC vs MZPY8.2CTA |
MZPY8.2RLCRL2 | 8.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MZPY8.2RLC vs MZPY8.2RLCRL2 |
MZPY8.2RLCRL2 | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MZPY8.2RLC vs MZPY8.2RLCRL2 |
MZPY8.2RLCRL | 8.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MZPY8.2RLC vs MZPY8.2RLCRL |
MZPY8.2RLCTA | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MZPY8.2RLC vs MZPY8.2RLCTA |