Part Details for MZPY4.3RLTA2 by Motorola Mobility LLC
Overview of MZPY4.3RLTA2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MZPY4.3RLTA2
MZPY4.3RLTA2 CAD Models
MZPY4.3RLTA2 Part Data Attributes
|
MZPY4.3RLTA2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MZPY4.3RLTA2
Motorola Mobility LLC
4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 100 mA |
Alternate Parts for MZPY4.3RLTA2
This table gives cross-reference parts and alternative options found for MZPY4.3RLTA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MZPY4.3RLTA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZPY4.3RLRL2 | Zener Diode, 4.3V V(Z), 6.98%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MZPY4.3RLTA2 vs MZPY4.3RLRL2 |
MZPY4.3RLRL | Zener Diode, 4.3V V(Z), 6.98%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MZPY4.3RLTA2 vs MZPY4.3RLRL |
MZPY4.3RLTA2 | Zener Diode, 4.3V V(Z), 6.98%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MZPY4.3RLTA2 vs MZPY4.3RLTA2 |
MZPY4.3RLRL2 | 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MZPY4.3RLTA2 vs MZPY4.3RLRL2 |
MZPY4.3RLTA | 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MZPY4.3RLTA2 vs MZPY4.3RLTA |