Diodes
MZP4750ARLG
onsemi
Description: 27 V, 3.0 W SUR30 Zener Diode Voltage Regulator, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL

Overview of MZP4750ARLG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for MZP4750ARLG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MZP4750ARLG by onsemi

MZP4750ARLG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
59-10
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
35 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
27 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
9.5 mA
Want to compare parts?
  1. MZP4750ARLG
    onsemi
    27 V, 3.0 W SUR30 Zener Diode Voltage Regulator, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL
    VS

Alternate Parts for MZP4750ARLG

This table gives cross-reference parts and alternative options found for MZP4750ARLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MZP4750ARLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3030B Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MZP4750ARLG vs JANTXV1N3030B
1N3030B Zener Diode, 27V V(Z), 7.03%, 1W, Silicon, Unidirectional, DO-13 Baneasa SA MZP4750ARLG vs 1N3030B
JANTX1N3030B Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MZP4750ARLG vs JANTX1N3030B
MZP4750ARR2 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi MZP4750ARLG vs MZP4750ARR2
MZP4750ATAG 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN onsemi MZP4750ARLG vs MZP4750ATAG
JAN1N3030B-1 Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MZP4750ARLG vs JAN1N3030B-1
MQ1N4750AG Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MZP4750ARLG vs MQ1N4750AG
JANTX1N3030B-1 Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MZP4750ARLG vs JANTX1N3030B-1
MZP4750ARR1 DIODE 27 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN, Voltage Regulator Diode onsemi MZP4750ARLG vs MZP4750ARR1
1N3030B Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products MZP4750ARLG vs 1N3030B
Part Number Description Manufacturer Compare
1N4750APE3TR Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MZP4750ARLG vs 1N4750APE3TR
1N4750ATR Zener 1W 5% 27 V (Tape & Reel), 3000-REEL onsemi MZP4750ARLG vs 1N4750ATR
1N4750A Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MZP4750ARLG vs 1N4750A
1N4750A-BP Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components MZP4750ARLG vs 1N4750A-BP
1N4750AT26R Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Fairchild Semiconductor Corporation MZP4750ARLG vs 1N4750AT26R
UZ8727 Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation MZP4750ARLG vs UZ8727
1N4750ATR Zener Diode, 27V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp MZP4750ARLG vs 1N4750ATR
1N4750AGE3 Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc MZP4750ARLG vs 1N4750AGE3
MV1N4750APE3TR Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation MZP4750ARLG vs MV1N4750APE3TR
1N4750APE3/TR12 Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc MZP4750ARLG vs 1N4750APE3/TR12

Related Parts for MZP4750ARLG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MZP4750ARLG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MZP4750ARLG by onsemi

Select Manufacturer
Which Manufacturer of MZP4750ARLG would you like to use for your alert(s)?
  • Please alert me when MZP4750ARLG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MZP4750ARLG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MZP4750ARLG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MZP4750ARLG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MZP4750ARLG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MZP4750ARLG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: