MZC6.2A5
Description: Zener Diode, 6.2V V(Z), 5%, 0.05W,

Overview of MZC6.2A5 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MZC6.2A5 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
ES Components MOT MZC6.2A5 BARE DIE 41 in Stock
RFQ

CAD Models for MZC6.2A5 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MZC6.2A5 by Motorola Semiconductor Products

MZC6.2A5
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
31 Ω
Number of Elements
1
Polarity
UNIDIRECTIONAL
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Voltage Tol-Max
5%
Working Test Current
8.1 mA
Want to compare parts?
  1. MZC6.2A5
    Motorola Semiconductor Products
    Zener Diode, 6.2V V(Z), 5%, 0.05W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MZC6.2A5 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MZC6.2A5 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MZC6.2A5 would you like to use for your alert(s)?
  • Please alert me when MZC6.2A5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MZC6.2A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MZC6.2A5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MZC6.2A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MZC6.2A5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MZC6.2A5 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: