Part Details for MZA16VC101MF61TP by United Chemi-Con Inc
Overview of MZA16VC101MF61TP by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MZA16VC101MF61TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.1353 / $0.2333 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.1743 / $0.5810 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.1353 / $0.2333 | Buy Now |