Part Details for MZ2360 by Microsemi FPGA & SoC
Overview of MZ2360 by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ23605TZ/NOPB | Texas Instruments | 5A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage 7-TO-PMOD -40 to 85 | |
LMZ23608TZ/NOPB | Texas Instruments | 8A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85 | |
LMZ23608TZE/NOPB | Texas Instruments | 8A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85 |