MZ1J226M6L011TS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of MZ1J226M6L011TS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

CAD Models for MZ1J226M6L011TS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MZ1J226M6L011TS by Samwha Electronics

MZ1J226M6L011TS
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.04158 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
111.3 mA
Surface Mount
NO
Tan Delta
0.09
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MZ1J226M6L011TS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for MZ1J226M6L011TS

This table gives cross-reference parts and alternative options found for MZ1J226M6L011TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MZ1J226M6L011TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESE226M063AE3EA Aluminum Electrolytic Capacitor, KEMET Corporation MZ1J226M6L011TS vs ESE226M063AE3EA
B41044A8226M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, TDK Corporation MZ1J226M6L011TS vs B41044A8226M002
8220LGMAA11RT01F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd MZ1J226M6L011TS vs 8220LGMAA11RT01F
8220LGMAA11RXN711B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd MZ1J226M6L011TS vs 8220LGMAA11RXN711B
2220LGMAA11RTN411A CAP,AL2O3,22UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MZ1J226M6L011TS vs 2220LGMAA11RTN411A
SJ063M0022F5F10611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation MZ1J226M6L011TS vs SJ063M0022F5F10611
1220LGMAA11RTN911M CAP,AL2O3,22UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MZ1J226M6L011TS vs 1220LGMAA11RTN911M
8220LGMAA11RX04A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd MZ1J226M6L011TS vs 8220LGMAA11RX04A
1220LGMAA11RXN211R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd MZ1J226M6L011TS vs 1220LGMAA11RXN211R
8220LGMAA11RX05J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd MZ1J226M6L011TS vs 8220LGMAA11RX05J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MZ1J226M6L011TS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MZ1J226M6L011TS by Samwha Electronics

Select Manufacturer
Which Manufacturer of MZ1J226M6L011TS would you like to use for your alert(s)?
  • Please alert me when MZ1J226M6L011TS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MZ1J226M6L011TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MZ1J226M6L011TS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MZ1J226M6L011TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MZ1J226M6L011TS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MZ1J226M6L011TS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: