Part Details for MZ1206 by TDK-Lambda Corporation
Overview of MZ1206 by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MZ1206
MZ1206 CAD Models
MZ1206 Part Data Attributes:
|
MZ1206
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
MZ1206
TDK-Lambda Corporation
EMI Line Filter; Current Rating:6A; Voltage Rating:250V; Mounting Type:Chassis Mount; Approval Bodies:cULus; Operating Temp. Max:+85 ; Operating Temp. Min:-25 ; Resistance:130mohm; Series:MZ12
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER |