Part Details for MYRGP250100W21RA by Murata Manufacturing Co Ltd
Overview of MYRGP250100W21RA by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MYRGP250100W21RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYRGP250100W21RA
|
Avnet Abacus | Step-Down DC to DC Converter 2.7V to 5.5V Input 1A 8-Pin Surface Mount (Alt: MYRGP250100W21RA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MYRGP250100W21RA
MYRGP250100W21RA CAD Models
MYRGP250100W21RA Part Data Attributes
|
MYRGP250100W21RA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYRGP250100W21RA
Murata Manufacturing Co Ltd
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-28 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |