Part Details for MYRGP250060B21RC by Murata Manufacturing Co Ltd
Results Overview of MYRGP250060B21RC by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MYRGP250060B21RC Information
MYRGP250060B21RC by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MYRGP250060B21RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYRGP250060B21RC
|
Avnet Americas | Converter DC to DC Single Step-Down 2V to 6V 6-Pin SMD T/R - Tape and Reel (Alt: MYRGP250060B21RC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.1070 / $1.1835 | Buy Now |
Part Details for MYRGP250060B21RC
MYRGP250060B21RC CAD Models
MYRGP250060B21RC Part Data Attributes
|
MYRGP250060B21RC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYRGP250060B21RC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |