Part Details for MYRGP150100B21RA by Murata Power Solutions
Overview of MYRGP150100B21RA by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYRGP150100B21RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6798
|
Newark | Dc/Dc Conv, 1.5V, 1A, 3Mhz, 105Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Smd, No. Of Pins:8Pins, Output Current:1A Rohs Compliant: Yes |Murata Power Solutions MYRGP150100B21RA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |