Part Details for MYRGP120060W21RC by Murata Manufacturing Co Ltd
Overview of MYRGP120060W21RC by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MYRGP120060W21RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYRGP120060W21RC
|
Avnet Americas | MYRGP120060W21RC - Tape and Reel (Alt: MYRGP120060W21RC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2015 | Buy Now |
DISTI #
81-MYRGP120060W21RC
|
Mouser Electronics | Switching Voltage Regulators 0.6A 2-6Vin 1.2Vout -40 to +85degC PWM RoHS: Compliant | 5936 |
|
$1.0800 / $2.0800 | Buy Now |
DISTI #
66291968
|
Verical | Module DC-DC 1-OUT 1.2V 0.6A 8-Pin CSMD EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2252 | Americas - 1993 |
|
$1.0644 / $1.1910 | Buy Now |
DISTI #
MYRGP120060W21RC
|
TTI | Switching Voltage Regulators 0.6A 2-6Vin 1.2Vout -40 to +85degC PWM pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$1.0700 | Buy Now |
DISTI #
MYRGP120060W21RC
|
Avnet Abacus | Converter DC to DC Single Step Down 2V to 6V 6-Pin SMD (Alt: MYRGP120060W21RC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MYRGP120060W21RC
MYRGP120060W21RC CAD Models
MYRGP120060W21RC Part Data Attributes
|
MYRGP120060W21RC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYRGP120060W21RC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |