Part Details for MYRGM330150W31RA by Murata Manufacturing Co Ltd
Overview of MYRGM330150W31RA by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MYRGM330150W31RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYRGM330150W31RA
|
Avnet Americas | Step-Down DC to DC Converter 2.7V to 5.5V Input 1.5A 9-Pin Surface Mount - Tape and Reel (Alt: MYRGM330150W31RA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MYRGM330150W31RA
|
Avnet Abacus | Step-Down DC to DC Converter 2.7V to 5.5V Input 1.5A 9-Pin Surface Mount (Alt: MYRGM330150W31RA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MYRGM330150W31RA
MYRGM330150W31RA CAD Models
MYRGM330150W31RA Part Data Attributes
|
MYRGM330150W31RA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYRGM330150W31RA
Murata Manufacturing Co Ltd
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |