Part Details for MYRGM180150W31RA by Murata Manufacturing Co Ltd
Overview of MYRGM180150W31RA by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Healthcare
Telecommunications
Price & Stock for MYRGM180150W31RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYRGM180150W31RA
|
Avnet Americas | Step-Down DC to DC Converter 2.7V to 5.5V Input 1.5A 9-Pin Surface Mount - Tape and Reel (Alt: MYRGM180150W31RA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
39830973
|
Verical | Module DC-DC 1-OUT 1.8V 1.5A 9-Pin T/R Min Qty: 500 Package Multiple: 500 Date Code: 2024 | Americas - 500 |
|
$0.2742 | Buy Now |
DISTI #
MYRGM180150W31RA
|
Avnet Abacus | Step-Down DC to DC Converter 2.7V to 5.5V Input 1.5A 9-Pin Surface Mount (Alt: MYRGM180150W31RA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MYRGM180150W31RA
MYRGM180150W31RA CAD Models
MYRGM180150W31RA Part Data Attributes
|
MYRGM180150W31RA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYRGM180150W31RA
Murata Manufacturing Co Ltd
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |