Part Details for MYRGM080200C41RA by Murata Power Solutions
Overview of MYRGM080200C41RA by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYRGM080200C41RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8875
|
Newark | Dc/Dc Conv, 0.9-5.5V, 2A, 2.4Mhz, 85Degc Rohs Compliant: Yes |Murata Power Solutions MYRGM080200C41RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9400 / $2.1900 | Buy Now |
DISTI #
52AH6762
|
Newark | Dc/Dc Conv, 0.9-5.5V, 2A, 2.4Mhz, 85Degc, Dc/Dc Converter Type:Module, Input Voltage Min:2.7V, Input Voltage Max:6V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Smd, No. Of Pins:11Pins, Output Current:2A Rohs Compliant: Yes |Murata Power Solutions MYRGM080200C41RA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 | Buy Now |
DISTI #
811-MYRGM080200C41RACT-ND
|
DigiKey | DC DC CONVERTER 0.8V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2977 In Stock |
|
$1.6120 / $2.0100 | Buy Now |
DISTI #
V36:1790_24081219
|
Arrow Electronics | Module DC-DC 1-OUT 0.9V to 6V 2A 11-Pin T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks Date Code: 2311 | Americas - 15000 |
|
$1.3900 / $1.5030 | Buy Now |
DISTI #
V72:2272_24081219
|
Arrow Electronics | Module DC-DC 1-OUT 0.9V to 6V 2A 11-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2315 Container: Cut Strips | Americas - 454 |
|
$1.5180 / $1.5650 | Buy Now |
|
Future Electronics | 1 Output 0.8 V 2 A Non-Isolated PoL Module DC DC Converter - PowerLQFN-11 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 11000Reel |
|
$1.2000 / $1.2600 | Buy Now |
DISTI #
MYRGM080200C41RA
|
TME | Converter: DC/DC, Uin: 2.7÷6V, Uout: 0.9÷6VDC, Iout: 2A, SMT, MYRGM Min Qty: 1000 | 0 |
|
$1.6100 | RFQ |
DISTI #
000000000006088893
|
Sager | Switching Voltage Regulators 2.7 TO 6V 2A Min Qty: 1000 | 5000 |
|
$1.5000 / $1.5500 | Buy Now |