Part Details for MYMGM1R824ELA5RN by Murata Manufacturing Co Ltd
Overview of MYMGM1R824ELA5RN by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYMGM1R824ELA5RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYMGM1R824ELA5RN
|
Avnet Americas | POWERM LP LP-DCM DCDPR - Tape and Reel (Alt: MYMGM1R824ELA5RN) Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$9.0406 | Buy Now |
DISTI #
81-MYMGM1R824ELA5RN
|
Mouser Electronics | Non-Isolated DC/DC Converters RoHS: Compliant | 0 |
|
$9.0300 / $9.2300 | Order Now |
DISTI #
72487276
|
Verical | Module DC-DC 12VIN 1-OUT 0.7V to 1.8V 24A 56-Pin LGA Min Qty: 3 Package Multiple: 1 Date Code: 2338 | Americas - 200 |
|
$7.0750 / $12.3500 | Buy Now |
DISTI #
MYMGM1R824LA5RN
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S521302607028
|
Chip1Stop | DC to DC Converter Modules Container: Cut Tape | 200 |
|
$5.6200 / $9.8100 | Buy Now |