Part Details for MYMGK1R812ERSR by Murata Power Solutions
Overview of MYMGK1R812ERSR by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYMGK1R812ERSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9938
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, 85Deg C Rohs Compliant: Yes |Murata Power Solutions MYMGK1R812ERSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1073 |
|
$7.8500 / $9.2600 | Buy Now |
DISTI #
81AC7310
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, 85 Deg C, Dc/Dc Converter Type:Non Isolated Pol, Input Voltage Min:8V, Input Voltage Max:14V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Smd, No. Of Pins:37Pins, Output Current:12A Rohs Compliant: Yes |Murata Power Solutions MYMGK1R812ERSR Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7500 | Buy Now |
DISTI #
811-3893-1-ND
|
DigiKey | DC DC CONVERTER 0.7-1.8V 22W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1381 In Stock |
|
$7.2824 / $8.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$6.9400 | Buy Now |
DISTI #
MYMGK1R812ERSR
|
TME | Converter: DC/DC, 21.6W, Uin: 8÷15V, Uout: 700mVDC÷1.8VDC, Iout: 12A Min Qty: 400 | 0 |
|
$7.3300 | RFQ |
DISTI #
000000000005829522
|
Sager | Non-Isolated DC/DC Converters 12A 8-14VIN 0.7-1.8VOUT Min Qty: 400 | 0 |
|
$8.0900 / $8.6800 | Buy Now |