-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYMGK1R804FRSR
|
Avnet Americas | MYMGK1R804FRSR SOLDATED DC/DC - Tape and Reel (Alt: MYMGK1R804FRSR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.6087 | Buy Now |
DISTI #
81-MYMGK1R804FRSR
|
Mouser Electronics | Non-Isolated DC/DC Converters DC/DC CONVERTER .7-1.8V 4A RoHS: Compliant | 541 |
|
$4.8000 / $5.5900 | Buy Now |
DISTI #
33157315
|
Verical | Module DC-DC 5VIN 1-OUT 0.7V to 1.8V 4A 7.2W 23-Pin LGA Module T/R Min Qty: 2 Package Multiple: 1 Date Code: 1919 | Americas - 24 |
|
$4.3410 | Buy Now |
DISTI #
MYMGK1R804FRSR
|
TTI | Non-Isolated DC/DC Converters DC/DC CONVERTER .7-1.8V 4A RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$4.8200 | Buy Now |
DISTI #
MYMGK1R804FRSR
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 400 | 0 |
|
$4.5900 | Buy Now |
DISTI #
MYMGK1R804FRSR
|
Avnet Abacus | (Alt: MYMGK1R804FRSR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S517900199232
|
Chip1Stop | DC to DC Converter Modules | 24 |
|
$4.4900 / $5.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MYMGK1R804FRSR
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYMGK1R804FRSR
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2018-07-20 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |