-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYLSM00502ERPL
|
Avnet Americas | - Tape and Reel (Alt: MYLSM00502ERPL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.5882 | Buy Now |
DISTI #
580-MYLSM00502ERPL
|
Mouser Electronics | Non-Isolated DC/DC Converters 1-5.25V 13W DC/DC RoHS: Compliant | 40 |
|
$3.5900 / $4.4800 | Buy Now |
DISTI #
72487686
|
Verical | Module DC-DC 1-OUT 1V to 5.25V 2.5A 13.125W 9-Pin SMD Min Qty: 12 Package Multiple: 1 Date Code: 2301 | Americas - 1047 |
|
$2.4625 / $2.7000 | Buy Now |
DISTI #
MYLSM00502ERPL
|
TTI | Non-Isolated DC/DC Converters 1-5.25V 13W DC/DC pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$4.2200 | Buy Now |
DISTI #
MYLSM00502ERPL
|
Avnet Abacus | (Alt: MYLSM00502ERPL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302090033
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant pbFree: Yes Container: Cut Tape | 1047 |
|
$1.9700 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MYLSM00502ERPL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYLSM00502ERPL
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |