There are no models available for this part yet.
Overview of MYH822K300E10 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MYH822K300E10 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
338-MYH822K300E10-ND
|
DigiKey | CAP FILM 8200PF 10% 1.5KVDC RAD Min Qty: 7128 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2659 | Buy Now | |
DISTI #
598-MYH822K300E10
|
Mouser Electronics | Safety Capacitors 0.0082uF 300V 18x11x5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 RoHS: Compliant | 0 |
|
$0.3380 | Order Now | |
DISTI #
MYH822K300E10
|
TTI | Safety Capacitors 0.0082uF 300V 18x11x5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 RoHS: Compliant Min Qty: 7128 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3380 | Buy Now |