Part Details for MYH224K300G22 by Cornell Dubilier Electronics Inc
Results Overview of MYH224K300G22 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MYH224K300G22 Information
MYH224K300G22 by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MYH224K300G22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-MYH224K300G22-ND
|
DigiKey | CAP FILM 0.22UF 10% 1.5KVDC RAD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
748 In Stock |
|
$1.0126 / $2.6600 | Buy Now |
DISTI #
598-MYH224K300G22
|
Mouser Electronics | Safety Capacitors 0.22uF 300V 26x22x12 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 RoHS: Compliant | 615 |
|
$0.9400 / $2.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 936 Factory Stock |
|
$0.7860 / $1.1200 | Buy Now |
DISTI #
MYH224K300G22
|
TTI | Safety Capacitors 0.22uF 300V 26x22x12 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 156 In Stock |
|
$1.1300 / $2.5800 | Buy Now |
DISTI #
MYH224K300G22
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 312 | 0 |
|
$0.7900 / $0.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 936 Factory Stock |
|
$0.7860 / $1.1200 | Buy Now |
Part Details for MYH224K300G22
MYH224K300G22 CAD Models
MYH224K300G22 Part Data Attributes
|
MYH224K300G22
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MYH224K300G22
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |