Part Details for MYH153K300D11 by Illinois Capacitor Inc
Overview of MYH153K300D11 by Illinois Capacitor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYH153K300D11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RFI Suppresion Capacitor - 0.015 uF ±10% - 300VAC/1500VDC - 13x12x6mm - Lead Pitch: 10mm - 110°C - AEC-Q200 RoHS: Compliant | 0 |
|
$0.2309 / $0.4836 | Buy Now |